Part Details for 1N6105A by Voltage Multipliers Inc
Results Overview of 1N6105A by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6105A Information
1N6105A by Voltage Multipliers Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6105A
1N6105A CAD Models
1N6105A Part Data Attributes
|
1N6105A
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
1N6105A
Voltage Multipliers Inc
Trans Voltage Suppressor Diode, 6.9V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.9 V | |
Surface Mount | NO |
Alternate Parts for 1N6105A
This table gives cross-reference parts and alternative options found for 1N6105A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6105A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6105A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 6.9V V(RWM), Bidirectional, | 1N6105A vs 1N6105A |
1N6105A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon | 1N6105A vs 1N6105A |
JAN1N6105A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | 1N6105A vs JAN1N6105A |
JANTX1N6105A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | 1N6105A vs JANTX1N6105A |