Part Details for 1N6104AUS/TR by Microchip Technology Inc
Results Overview of 1N6104AUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6104AUS/TR Information
1N6104AUS/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6104AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0430
|
Newark | 7.79V 150Ma Bi-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip 1N6104AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $10.5800 | Buy Now |
DISTI #
150-1N6104AUS/TRCT-ND
|
DigiKey | TVS DIODE 6.2VWM 12.1V B SQMELF Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$10.5800 / $12.4500 | Buy Now |
DISTI #
1N6104AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 6.2V 500W 2-Pin B-SQ MELF - Tape and Reel (Alt: 1N6104AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$9.5971 / $10.2483 | Buy Now |
DISTI #
579-1N6104AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$10.5800 | Order Now |
DISTI #
1N6104AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$9.6100 / $11.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $16.2800 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$9.9300 / $11.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1700 / $16.2800 | Buy Now |