Part Details for 1N6076US/TR by Microchip Technology Inc
Results Overview of 1N6076US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6076US/TR Information
1N6076US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6076US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0423
|
Newark | Ufr, frr Rohs Compliant: Yes |Microchip 1N6076US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 / $20.4100 | Buy Now |
DISTI #
150-1N6076US/TRCT-ND
|
DigiKey | DIODE STANDARD 50V 1.3A EMELF Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.4100 / $21.9800 | Buy Now |
DISTI #
1N6076US/TR
|
Avnet Americas | Diode Switching 50V 6A 2-Pin E-MELF - Tape and Reel (Alt: 1N6076US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$19.0280 / $19.6545 | Buy Now |
DISTI #
579-1N6076US/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$20.4100 | Order Now |
DISTI #
1N6076US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$18.5300 / $21.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4900 / $40.8200 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.1500 / $22.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4900 / $40.8200 | Buy Now |