Part Details for 1N6076/TR by Microchip Technology Inc
Results Overview of 1N6076/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6076/TR Information
1N6076/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6076/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0173
|
Newark | 50V 6A Ufr, frr Tr B-Body Rohs Compliant: Yes |Microchip 1N6076/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 / $18.5800 | Buy Now |
DISTI #
150-1N6076/TR-ND
|
DigiKey | DIODE STANDARD 50V 1.3AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5800 | Buy Now |
DISTI #
1N6076/TR
|
Avnet Americas | - Tape and Reel (Alt: 1N6076/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$17.3191 / $17.8893 | Buy Now |
DISTI #
494-1N6076/TR
|
Mouser Electronics | Rectifiers 50V 6A UFR,FRR TR RoHS: Not Compliant | 0 |
|
$18.5800 | Order Now |
DISTI #
1N6076/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$20.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7400 / $37.1500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.4300 / $20.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7400 / $37.1500 | Buy Now |