Part Details for 1N6064A by Microchip Technology Inc
Results Overview of 1N6064A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6064A Information
1N6064A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6064A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0145
|
Newark | 152V 9.9A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip 1N6064A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0600 / $20.8700 | Buy Now |
DISTI #
1N6064AMS-ND
|
DigiKey | TVS DIODE 94VWM 152VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8701 | Buy Now |
DISTI #
1N6064A
|
Avnet Americas | Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N6064A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7872 / $20.0625 | Buy Now |
DISTI #
494-1N6064A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 152V 9.9A Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$20.8700 | Order Now |
DISTI #
1N6064A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
270 Alternates Available |
|
$22.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 270 Factory Stock |
|
$19.9200 / $41.7300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.5700 / $22.9300 | Buy Now |
DISTI #
1N6064A
|
Avnet Silica | Diode TVS Single BiDir 94V 15KW 2Pin DO13 (Alt: 1N6064A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N6064A
|
EBV Elektronik | Diode TVS Single BiDir 94V 15KW 2Pin DO13 (Alt: 1N6064A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 270 Factory Stock |
|
$19.9200 / $41.7300 | Buy Now |
Part Details for 1N6064A
1N6064A CAD Models
1N6064A Part Data Attributes
|
1N6064A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6064A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6064A
This table gives cross-reference parts and alternative options found for 1N6064A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6064A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6064A | Microchip Technology Inc | $86.1324 | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | 1N6064A vs JAN1N6064A |
1N6064A | Baneasa SA | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | 1N6064A vs 1N6064A |
JANTXV1N6064A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N6064A vs JANTXV1N6064A |
1N6064AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N6064A vs 1N6064AE3 |
JANTX1N6064A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon | 1N6064A vs JANTX1N6064A |
1N6064A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional | 1N6064A vs 1N6064A |
1N6064A | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | 1N6064A vs 1N6064A |