Part Details for 1N6060AE3 by Microchip Technology Inc
Results Overview of 1N6060AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6060AE3 Information
1N6060AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6060AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1594
|
Newark | 103V 14.6A Lead-Free Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip 1N6060AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $22.6900 | Buy Now |
DISTI #
150-1N6060AE3-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6901 | Buy Now |
DISTI #
1N6060AE3
|
Avnet Americas | Diode TVS Single Bi-Directional 64V 1.5KW 2-Pin T/R - Bulk (Alt: 1N6060AE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4288 / $21.8125 | Buy Now |
DISTI #
579-1N6060AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 103V 14.6A Lead-Free Bi-Directional TVS THT | 0 |
|
$22.6900 | Order Now |
DISTI #
1N6060AE3
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$24.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6600 / $45.3700 | Buy Now |
|
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.2800 / $24.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.6600 / $45.3700 | Buy Now |