Part Details for 1N5998B BK TIN/LEAD by Central Semiconductor Corp
Results Overview of 1N5998B BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5998B BK TIN/LEAD Information
1N5998B BK TIN/LEAD by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C006A-20AXI | Rochester Electronics LLC | 16KX8 DUAL-PORT SRAM, 20ns, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | |
9513APC-G | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller, 44 PLCC Package, Commercial Temp spec. | |
EVM-LEADED1 | Texas Instruments | Surface mount to DIP header adapter for quick testing of TI's 5, 8, 10, 16 & 24-pin leaded packages |
Price & Stock for 1N5998B BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5998B BK TIN/LEAD
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 1N5998B BK TIN/LEAD) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
610-1N5998BBK-TL
|
Mouser Electronics | Zener Diodes 8.2Vz 7 Ohm 0.5 uA 6.5 Vr 61mA 500mW RoHS: Compliant | 0 |
|
$0.0470 / $0.0550 | Order Now |