Part Details for 1N5933BUR-1 by Microchip Technology Inc
Results Overview of 1N5933BUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5933BUR-1 Information
1N5933BUR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5933BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0335
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N5933BUR-1 RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.5300 | Buy Now |
DISTI #
1N5933BUR-1-ND
|
DigiKey | DIODE ZENER 22V 1.25W DO213AB Min Qty: 233 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5300 | Buy Now |
DISTI #
1N5933BUR-1
|
Avnet Americas | Diode Zener Single 22V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5933BUR-1) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1707 / $3.3875 | Buy Now |
DISTI #
494-1N5933BUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.5300 | Order Now |
DISTI #
1N5933BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $5.3500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 92 Package Multiple: 1 | 0 |
|
$3.3000 / $3.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $5.3500 | Buy Now |
Part Details for 1N5933BUR-1
1N5933BUR-1 CAD Models
1N5933BUR-1 Part Data Attributes
|
1N5933BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5933BUR-1
Microchip Technology Inc
Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 17 mA |