Part Details for 1N5933BUR-1/TR by Microchip Technology Inc
Results Overview of 1N5933BUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5933BUR-1/TR Information
1N5933BUR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5933BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0306
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N5933BUR-1/TR RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $3.6500 | Buy Now |
DISTI #
150-1N5933BUR-1/TRCT-ND
|
DigiKey | DIODE ZENER 22V 1.25W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6500 / $3.9300 | Buy Now |
DISTI #
1N5933BUR-1/TR
|
Avnet Americas | Diode Zener Single 22V 5% 1.5W 2-Pin DO-213AB - Tape and Reel (Alt: 1N5933BUR-1/TR) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3130 / $3.5378 | Buy Now |
DISTI #
579-1N5933BUR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
DISTI #
1N5933BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$3.3200 / $3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $5.5500 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 88 Package Multiple: 1 | 0 |
|
$3.4300 / $4.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8500 / $5.5500 | Buy Now |