Datasheets
1N5933BP/TR8 by: Microchip Technology Inc

Zener Diode, 22V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL

Part Details for 1N5933BP/TR8 by Microchip Technology Inc

Results Overview of 1N5933BP/TR8 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

1N5933BP/TR8 Information

1N5933BP/TR8 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for 1N5933BP/TR8

Part # Distributor Description Stock Price Buy
DISTI # 35AJ0332
Newark Zener 1.5W, Vz = 22V, +/- 5% Do-41P Rohs Compliant: Yes |Microchip 1N5933BP/TR8 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 0
RFQ

Part Details for 1N5933BP/TR8

1N5933BP/TR8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5933BP/TR8 Part Data Attributes

1N5933BP/TR8 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N5933BP/TR8 Microchip Technology Inc Zener Diode, 22V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.19 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 17 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5933BP/TR8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5933BP/TR8 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5933BP/TR8 would you like to use for your alert(s)?
  • Please alert me when 1N5933BP/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5933BP/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5933BP/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5933BP/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5933BP/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5933BP/TR8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: