Part Details for 1N5933B by SynSemi Inc
Results Overview of 1N5933B by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5933B Information
1N5933B by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5933B
1N5933B CAD Models
1N5933B Part Data Attributes
|
1N5933B
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N5933B
SynSemi Inc
Zener Diode, 22V V(Z), 5%, 1.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1N5933B
This table gives cross-reference parts and alternative options found for 1N5933B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5933B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5933B | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 1.5W | 1N5933B vs 1N5933B |
1N5933B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; VZ Typ (V): 22; P Max (mW): 1500; Package: DO-41 | 1N5933B vs 1N5933B |
1N5933B | Daco Semiconductor Co Ltd | Check for Price | Zener Diode, | 1N5933B vs 1N5933B |
1N5933B | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 22V 5% 1.5W Automotive 2-Pin DO-41 | 1N5933B vs 1N5933B |