Part Details for 1N5933B by Microchip Technology Inc
Results Overview of 1N5933B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5933B Information
1N5933B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5933B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0330
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5933B RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.6200 | Buy Now |
DISTI #
1N5933B-ND
|
DigiKey | DIODE ZENER DO204AL Min Qty: 313 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
1N5933B
|
Avnet Americas | Diode Zener Single 22V 5% 1.5W 2-Pin DO-41 Box - Bulk (Alt: 1N5933B) RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3634 / $2.5250 | Buy Now |
DISTI #
494-1N5933B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.6200 / $2.8200 | Order Now |
DISTI #
1N5933B
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 COO: Philippines Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $4.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 123 Package Multiple: 1 | 0 |
|
$2.4600 / $2.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $4.0000 | Buy Now |