Part Details for 1N5817M by General Instrument Corp
Results Overview of 1N5817M by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5817M Information
1N5817M by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5817M
1N5817M CAD Models
1N5817M Part Data Attributes
|
1N5817M
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N5817M
General Instrument Corp
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | GLASS, MELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5817M
This table gives cross-reference parts and alternative options found for 1N5817M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRL120 | Motorola Mobility LLC | Check for Price | 1A, 20V, SILICON, SIGNAL DIODE, LEADLESS, CASE 362B-01, MLL41, 2 PIN | 1N5817M vs MBRL120 |
SPD5817VSMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5817M vs SPD5817VSMS |
SPD5817VSMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5817M vs SPD5817VSMSTX |
SPD5817SM | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5817M vs SPD5817SM |
CLLSH1-20BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 | 1N5817M vs CLLSH1-20BK |
1N5817M | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | 1N5817M vs 1N5817M |
1N5817M | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | 1N5817M vs 1N5817M |