Part Details for 1N5811US by Sensitron Semiconductors
Results Overview of 1N5811US by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811US Information
1N5811US by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5811US
|
Avnet Americas | - Bag (Alt: 1N5811US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bag | 600 |
|
$5.7778 / $6.7500 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),DO-213AB | 3 |
|
$35.4978 | Buy Now |
Part Details for 1N5811US
1N5811US CAD Models
1N5811US Part Data Attributes
|
1N5811US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5811US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.925 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5811US
This table gives cross-reference parts and alternative options found for 1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5811US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5811US vs JANTX1N5811US |
JANTX1N5811US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN | 1N5811US vs JANTX1N5811US |
JANS1N5811US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | 1N5811US vs JANS1N5811US |
1N5811US-TR | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | 1N5811US vs 1N5811US-TR |
JANTXV1N5811US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811US vs JANTXV1N5811US |
1N5811US Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N5811US is -65°C to 150°C.
-
Yes, the 1N5811US is suitable for high-frequency applications due to its low capacitance and fast switching times.
-
The maximum reverse voltage that the 1N5811US can withstand is 20V.
-
Yes, the 1N5811US is suitable for use in switching power supplies due to its low forward voltage drop and high switching speed.
-
No, the 1N5811US is not a radiation-hardened device. If radiation hardness is required, a different device should be selected.