Part Details for 1N5811US by Semtech Corporation
Results Overview of 1N5811US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811US Information
1N5811US by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5811USS-ND
|
DigiKey | DIODE STANDARD 150V 6A Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N5811US
|
Avnet Americas | - Bulk (Alt: 1N5811US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 262 |
|
RFQ |
Part Details for 1N5811US
1N5811US CAD Models
1N5811US Part Data Attributes
|
1N5811US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5811US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5811US
This table gives cross-reference parts and alternative options found for 1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5811US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811US vs JANTX1N5811US |
1N5811US | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 150V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1N5811US vs 1N5811US |
JANS1N5811US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811US vs JANS1N5811US |
1N5811US Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N5811US is -55°C to 150°C.
-
Yes, the 1N5811US is designed for high-reliability applications and is qualified to MIL-PRF-19500/437 standards.
-
The typical reverse recovery time for the 1N5811US is 50 ns.
-
Yes, the 1N5811US is suitable for use in switching power supplies due to its fast switching speed and low forward voltage drop.
-
Yes, the 1N5811US is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.