Part Details for 1N5811US by Micross Components
Results Overview of 1N5811US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811US Information
1N5811US by Micross Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5811US
|
Avnet Americas | - Bulk (Alt: 1N5811US) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N5811US
|
Avnet Americas | - Bulk (Alt: 1N5811US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N5811US
1N5811US CAD Models
1N5811US Part Data Attributes
|
1N5811US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N5811US
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5811US
This table gives cross-reference parts and alternative options found for 1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5811US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811US vs JANTX1N5811US |
1N5811US | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 150V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1N5811US vs 1N5811US |
JANTXV1N5811US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5811US vs JANTXV1N5811US |