Part Details for 1N5811AUS by Microchip Technology Inc
Results Overview of 1N5811AUS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811AUS Information
1N5811AUS by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1359
|
Newark | 150V 6A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5811AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.4600 | Buy Now |
DISTI #
1N5811AUS
|
Avnet Americas | UFR,FRR - Bulk (Alt: 1N5811AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8232 / $9.2708 | Buy Now |
DISTI #
579-1N5811AUS
|
Mouser Electronics | Rectifiers 150V 6A UFR,FRR SQ SMT | 0 |
|
$9.4600 | Order Now |
DISTI #
1N5811AUS
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$8.5900 / $10.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9900 / $14.5600 | Buy Now |
|
NAC | UFR,FRR, B-Body Sq. Melf RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.8800 / $10.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9900 / $14.5600 | Buy Now |