Part Details for 1N5811AUS/TR by Microchip Technology Inc
Results Overview of 1N5811AUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811AUS/TR Information
1N5811AUS/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1360
|
Newark | 150V 6A Ufr, frr Sw Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5811AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2500 / $9.6200 | Buy Now |
DISTI #
150-1N5811AUS/TR-ND
|
DigiKey | DIODE STANDARD 150V 3A B SQMELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6200 | Buy Now |
DISTI #
1N5811AUS/TR
|
Avnet Americas | UFR,FRR - Tape and Reel (Alt: 1N5811AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$8.9686 / $9.4276 | Buy Now |
DISTI #
579-1N5811AUS/TR
|
Mouser Electronics | Rectifiers 150V 6A UFR,FRR SW SMT TR | 0 |
|
$9.6200 | Order Now |
DISTI #
1N5811AUS/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$8.7300 / $10.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $14.8000 | Buy Now |
|
NAC | UFR,FRR, B-Body Sq. Melf RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.0200 / $10.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1500 / $14.8000 | Buy Now |