Part Details for 1N5811 by Sensitron Semiconductors
Results Overview of 1N5811 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811 Information
1N5811 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5811
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 6A 2-Pin - Bulk (Alt: 1N5811) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1423 |
|
$4.7222 / $5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
271 Partner Stock |
|
$7.0300 / $9.3400 | Buy Now |
|
NexGen Digital | 1888 |
|
RFQ |
Part Details for 1N5811
1N5811 CAD Models
1N5811 Part Data Attributes
|
1N5811
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5811
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.925 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5811
This table gives cross-reference parts and alternative options found for 1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5811E3 | Microchip Technology Inc | $8.5363 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | 1N5811 vs 1N5811E3 |
JANTXV1N5811 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | 1N5811 vs JANTXV1N5811 |
1N5811 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N5811 is -65°C to 150°C.
-
Yes, the 1N5811 is suitable for high-frequency applications due to its low capacitance and fast switching times.
-
Yes, the 1N5811 is commonly used in switching power supplies due to its low forward voltage drop and high current handling capability.
-
No, the 1N5811 is not radiation-hardened. If radiation hardness is required, a different diode should be selected.
-
The recommended soldering temperature for the 1N5811 is 260°C for 10 seconds, maximum.