Part Details for 1N5811/TR by Microchip Technology Inc
Results Overview of 1N5811/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811/TR Information
1N5811/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1747
|
Newark | 150V 3A Ufr, frr Tht Tr B-Body Rohs Compliant: Yes |Microchip 1N5811/TR RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $6.4500 | Buy Now |
DISTI #
1N5811/TR
|
Avnet Americas | - Tape and Reel (Alt: 1N5811/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.0114 / $6.2093 | Buy Now |
DISTI #
494-1N5811/TR
|
Mouser Electronics | Rectifiers 150V 3A UFR,FRR THT TR RoHS: Not Compliant | 640 |
|
$6.2600 / $6.9400 | Buy Now |
DISTI #
1N5811/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$5.8500 / $6.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $9.6900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0500 / $7.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7900 / $9.6900 | Buy Now |
Part Details for 1N5811/TR
1N5811/TR CAD Models
1N5811/TR Part Data Attributes
|
1N5811/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5811/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
1N5811/TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N5811/TR is -65°C to 150°C.
-
Yes, the 1N5811/TR is a Schottky diode with a low forward voltage drop and fast switching time, making it suitable for high-frequency applications up to 1 GHz.
-
Yes, the 1N5811/TR can be used as a rectifier diode due to its low forward voltage drop and high current handling capability.
-
The typical reverse recovery time of the 1N5811/TR is around 10-20 ns.
-
No, the 1N5811/TR is not a radiation-hardened device. It is not designed for use in high-radiation environments.