Part Details for 1N5807URS/TR by Microchip Technology Inc
Results Overview of 1N5807URS/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5807URS/TR Information
1N5807URS/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5807URS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0284
|
Newark | 50V 3A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip 1N5807URS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $29.7400 | Buy Now |
DISTI #
1N5807URS/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 6A 2-Pin B-MELF - Tape and Reel (Alt: 1N5807URS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$28.0738 / $29.9042 | Buy Now |
DISTI #
579-1N5807URS/TR
|
Mouser Electronics | Rectifiers 50V 3A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$29.7400 | Order Now |
DISTI #
1N5807URS/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$27.0000 / $32.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4000 / $59.4900 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$27.9000 / $32.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.4000 / $59.4900 | Buy Now |