Part Details for 1N5807 by Solid State Devices Inc (SSDI)
Results Overview of 1N5807 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5807 Information
1N5807 by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5807
1N5807 CAD Models
1N5807 Part Data Attributes
|
1N5807
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N5807
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | HYPER ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO |
Alternate Parts for 1N5807
This table gives cross-reference parts and alternative options found for 1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5807 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5807 vs JANTXV1N5807 |
JAN1N5807 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | 1N5807 vs JAN1N5807 |
1N5807 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5807 vs 1N5807 |
1N5807 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | 1N5807 vs 1N5807 |
JANTXV1N5807 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | 1N5807 vs JANTXV1N5807 |
JAN1N5807 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | 1N5807 vs JAN1N5807 |
1N5807 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | 1N5807 vs 1N5807 |