Part Details for 1N5806USE3/TR by Microchip Technology Inc
Results Overview of 1N5806USE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5806USE3/TR Information
1N5806USE3/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5806USE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1733
|
Newark | 160V 1A Lead-Free Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5806USE3/TR RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $5.7100 | Buy Now |
DISTI #
1N5806USE3/TR-ND
|
DigiKey | DIODE STANDARD 150V 1A D5A Min Qty: 144 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
1N5806USE3/TR
|
Avnet Americas | Diode Switching 150V 2.5A 2-Pin A-MELF T/R - Tape and Reel (Alt: 1N5806USE3/TR) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.3865 / $5.7377 | Buy Now |
DISTI #
494-1N5806USE3/TR
|
Mouser Electronics | Rectifiers 160V 1A Lead-Free UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$5.7100 | Order Now |
DISTI #
1N5806USE3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$5.1800 / $6.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3500 / $6.4600 | Buy Now |
DISTI #
1N5806USE3/TR
|
Avnet Silica | Diode Switching 150V 25A 2Pin AMELF TR (Alt: 1N5806USE3/TR) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |
Part Details for 1N5806USE3/TR
1N5806USE3/TR CAD Models
1N5806USE3/TR Part Data Attributes
|
1N5806USE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5806USE3/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABLITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |