Part Details for 1N5806US by Semtech Corporation
Results Overview of 1N5806US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5806US Information
1N5806US by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5806USS-ND
|
DigiKey | DIODE STANDARD 150V 1.1A Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N5806US
|
Avnet Americas | - Bulk (Alt: 1N5806US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 5890 |
|
$1.6680 | Buy Now |
Part Details for 1N5806US
1N5806US CAD Models
1N5806US Part Data Attributes
|
1N5806US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5806US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5806US
This table gives cross-reference parts and alternative options found for 1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5806US | Semtech Corporation | $16.8883 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5806US vs JANTX1N5806US |
JANTX1N5806US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | 1N5806US vs JANTX1N5806US |
JANS1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | 1N5806US vs JANS1N5806US |
JANS1N5806US | MACOM | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | 1N5806US vs JANS1N5806US |
1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | 1N5806US vs 1N5806US |
JANTXV1N5806US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5806US vs JANTXV1N5806US |
JANTXV1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | 1N5806US vs JANTXV1N5806US |
JAN1N5806US | Microchip Technology Inc | $6.6802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | 1N5806US vs JAN1N5806US |
1N5806US Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N5806US is -40°C to +150°C.
-
Yes, the 1N5806US is designed for high-reliability applications and is qualified to aerospace and defense standards.
-
The typical forward voltage drop of the 1N5806US is around 0.35V at 1A.
-
Yes, the 1N5806US can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and thermally coupled to prevent uneven current sharing.
-
Yes, the 1N5806US is radiation-hardened and designed to withstand the effects of ionizing radiation.