Part Details for 1N5650A by Microsemi Corporation
Results Overview of 1N5650A by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5650A Information
1N5650A by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5650A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$36.0570 / $42.4200 | Buy Now |
Part Details for 1N5650A
1N5650A CAD Models
1N5650A Part Data Attributes
|
1N5650A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5650A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5650A
This table gives cross-reference parts and alternative options found for 1N5650A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5650A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5650A | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | 1N5650A vs 1N5650A |
LC43A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5650A vs LC43A |
JAN1N5650A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, | 1N5650A vs JAN1N5650A |
JANTX1N5650A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N5650A vs JANTX1N5650A |
JANTXV1N5650A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N5650A vs JANTXV1N5650A |
1N5650A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 44V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | 1N5650A vs 1N5650A |
1N5650A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5650A vs 1N5650A |
JANTX1N5650A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N5650A vs JANTX1N5650A |
1N5650A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | 1N5650A vs 1N5650A |
JANTX1N5650A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13, | 1N5650A vs JANTX1N5650A |
1N5650A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5650A is -65°C to 150°C, although it can withstand storage temperatures up to 200°C.
-
To ensure proper biasing, the 1N5650A requires a minimum voltage of 10V to 12V on the anode (A) pin, and a maximum current of 10mA to 20mA on the cathode (K) pin, depending on the application.
-
The typical reverse recovery time for the 1N5650A is around 10ns to 20ns, although this can vary depending on the specific application and operating conditions.
-
Yes, the 1N5650A can be used in high-frequency applications up to several hundred kHz, although its performance may degrade at very high frequencies due to internal capacitance and inductance.
-
To prevent electrostatic discharge (ESD) damage, it is recommended to use proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.