Part Details for 1N5551 by Semtech Corporation
Results Overview of 1N5551 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5551 Information
1N5551 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8372
|
Newark | D Met 3A Std 400V |Semtech 1N5551 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1N5551S-ND
|
DigiKey | DIODE STANDARD 400V 5A AXIAL Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N5551
|
Avnet Americas | - Bulk (Alt: 1N5551) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-61H2 | 105 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for 1N5551
1N5551 CAD Models
1N5551 Part Data Attributes
|
1N5551
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5551
Semtech Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5551
This table gives cross-reference parts and alternative options found for 1N5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5551 | Semtech Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | 1N5551 vs JANTXV1N5551 |
JANTX1N5551 | Semtech Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | 1N5551 vs JANTX1N5551 |
JAN1N5551 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | 1N5551 vs JAN1N5551 |
MR854HR | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N5551 vs MR854HR |
JAN3SM4 | Semtech Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | 1N5551 vs JAN3SM4 |
JAN1N5551 | Semtech Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | 1N5551 vs JAN1N5551 |
JANS3SM4 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | 1N5551 vs JANS3SM4 |
UF5404GP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | 1N5551 vs UF5404GP |
1N5551 Frequently Asked Questions (FAQ)
-
The 1N5551 can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The 1N5551 requires a minimum of 5V supply voltage and a bias current of 1mA to 10mA for optimal performance. Ensure the bias resistor is chosen to provide the recommended current.
-
The maximum power dissipation for the 1N5551 is 500mW. Ensure the device is properly heat-sinked and the ambient temperature is within the recommended range to avoid overheating.
-
While the 1N5551 can be used as a switch, it's not recommended due to its relatively high saturation voltage (VCE(sat)) of 0.5V to 1.5V. This can result in significant power loss and heat generation. Instead, consider using a dedicated switch or a transistor with a lower saturation voltage.
-
To protect the 1N5551 from ESD, ensure proper handling and storage procedures are followed. Use an anti-static wrist strap, mat, or packaging materials, and avoid touching the device's pins or leads. Additionally, consider adding ESD protection circuits or devices in the design.