-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 1600V V(RRM), Silicon, DO-201AD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5416GP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N5416GP-TP-ND
|
DigiKey | DIODE STANDARD 1600V 3A DO201AD Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1313 | Buy Now |
DISTI #
833-1N5416GP-TP
|
Mouser Electronics | Rectifiers 3A STANDARD RECOVERY RoHS: Compliant | 0 |
|
$0.1200 / $0.3700 | Order Now |
DISTI #
1N5416GP-TP
|
TME | Diode: rectifying, THT, 1.6kV, 3A, reel,tape, Ifsm: 100A, DO201AD Min Qty: 1 | 1257 |
|
$0.1160 / $0.3400 | Buy Now |
DISTI #
1N5416GP-TP
|
IBS Electronics | 1N5416GP-TP by MCC is a fast recovery rectifier diode with a 1.6kV voltage rating and 3A current capacity, housed in a DO-201AD package, ideal for switching applications and compliant with RoHS standards. Min Qty: 1200 Package Multiple: 1 | 0 |
|
$0.0970 / $0.1065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5416GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5416GP-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 1600V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N5416GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5416GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5416GP-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1600V V(RRM), Silicon, DO-201AD, | 1N5416GP-TP vs 1N5416GP-BP-HF |
1N5416GP-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1600V V(RRM), Silicon, DO-201AD, | 1N5416GP-TP vs 1N5416GP-AP |
1N5416GP-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1600V V(RRM), Silicon, DO-201AD, | 1N5416GP-TP vs 1N5416GP-AP-HF |
The recommended soldering temperature for the 1N5416GP-TP is between 250°C to 260°C for a maximum of 10 seconds.
While the 1N5416GP-TP is a general-purpose diode, it is not recommended for high-frequency applications due to its relatively high capacitance and inductance. For high-frequency applications, consider using a diode specifically designed for high-frequency use.
Yes, the 1N5416GP-TP can be used in a switching power supply, but its relatively slow reverse recovery time (trr) may not be suitable for high-frequency switching applications. Consider using a diode with a faster trr for high-frequency switching power supplies.
The maximum allowable voltage for the 1N5416GP-TP is 400V, as specified in the datasheet. Exceeding this voltage may result in diode failure or reduced lifespan.
Yes, the 1N5416GP-TP can be used in a bridge rectifier circuit, but its voltage rating and current handling capability should be carefully considered to ensure reliable operation.