Part Details for 1N5407BULK by EIC Semiconductor Inc
Results Overview of 1N5407BULK by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5407BULK Information
1N5407BULK by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5407BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1N5407BULK-ND
|
DigiKey | DIODE STANDARD 800V 3A DO201AD Min Qty: 500 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1800 | Buy Now |