Part Details for 1N5407 by Max-Lion Corp
Results Overview of 1N5407 by Max-Lion Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5407 Information
1N5407 by Max-Lion Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5407
1N5407 CAD Models
1N5407 Part Data Attributes
|
1N5407
Max-Lion Corp
Buy Now
Datasheet
|
Compare Parts:
1N5407
Max-Lion Corp
Rectifier Diode, 1 Element, 3A, 800V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAX-LION CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5407
This table gives cross-reference parts and alternative options found for 1N5407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5407 | Yangzhou Yangjie Electronics Co Ltd | $0.1388 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | 1N5407 vs 1N5407 |
1N5407 | Joemaster Systems Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | 1N5407 vs 1N5407 |
1N5407 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | 1N5407 vs 1N5407 |
1N5407 | Capar Components Corp | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | 1N5407 vs 1N5407 |
1N5407 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | 1N5407 vs 1N5407 |
1N5407 | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Rectifier Diode | 1N5407 vs 1N5407 |
1N5407 | Transpro Electronics Corp | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | 1N5407 vs 1N5407 |
1N5407 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode | 1N5407 vs 1N5407 |
1N5407 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | 1N5407 vs 1N5407 |