Part Details for 1N5377B by Hitano Enterprise Corp
Results Overview of 1N5377B by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5377B Information
1N5377B by Hitano Enterprise Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5377B
1N5377B CAD Models
1N5377B Part Data Attributes
Alternate Parts for 1N5377B
This table gives cross-reference parts and alternative options found for 1N5377B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5377B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5377B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, | 1N5377B vs 1N5377B |
1N5377B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 91V V(Z), 5%, | 1N5377B vs 1N5377B |
1N5377B | Boca Semiconductor Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 5W | 1N5377B vs 1N5377B |
1N5377B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, | 1N5377B vs 1N5377B |
1N5377B | SynSemi Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, | 1N5377B vs 1N5377B |