Part Details for 1N5377B by Diotec Semiconductor AG
Results Overview of 1N5377B by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5377B Information
1N5377B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5377B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N5377BCT-ND
|
DigiKey | DIODE ZENER 91V 5W DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
802 In Stock |
|
$0.0953 / $0.5700 | Buy Now |
DISTI #
637-1N5377B
|
Mouser Electronics | Zener Diodes Zener, DO-201, 91V, 5W, 5% RoHS: Compliant | 5011 |
|
$0.0950 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-201 - 91V - 5W - 5% RoHS: Compliant |
5230 In Stock |
|
$0.0815 / $0.1007 | Buy Now |
DISTI #
63362079
|
Verical | Zener Diode Single 91V 5% 75Ohm 5000mW 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1700 Date Code: 2232 | Americas - 5100 |
|
$0.1134 / $0.1309 | Buy Now |
DISTI #
87338008
|
Verical | Zener Diode Single 91V 5% 75Ohm 5000mW 2-Pin DO-201 Ammo Min Qty: 286 Package Multiple: 1 | Americas - 1171 |
|
$0.2450 | Buy Now |
DISTI #
1N5377B-DIO
|
TME | Diode: Zener, 5W, 91V, Ammo Pack, DO201, single diode, 1N53xxB Min Qty: 1 | 1284 |
|
$0.1070 / $0.7060 | Buy Now |
|
Master Electronics | Zener Diode - DO-201 - 91V - 5W - 5% RoHS: Compliant |
5230 In Stock |
|
$0.0815 / $0.1007 | Buy Now |
Part Details for 1N5377B
1N5377B CAD Models
1N5377B Part Data Attributes
|
1N5377B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N5377B
Diotec Semiconductor AG
Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for 1N5377B
This table gives cross-reference parts and alternative options found for 1N5377B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5377B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5377B | STMicroelectronics | Check for Price | 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5377B vs 1N5377B |
1N5377BTR | Fagor Electrónica | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5377B vs 1N5377BTR |
1N5377B | Central Semiconductor Corp | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5377B vs 1N5377B |
1N5377B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5377B vs 1N5377B |
1N5377B | EIC Semiconductor Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5377B vs 1N5377B |
1N5377B | Fagor Electrónica | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | 1N5377B vs 1N5377B |
1N5377B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N5377B is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, the 1N5377B is a high-speed switching diode with a fast recovery time of 50 ns, making it suitable for high-frequency applications up to 1 MHz.
-
The maximum allowable voltage for the 1N5377B is 1000 V, but it's recommended to operate within the rated voltage of 600 V to ensure reliable operation.
-
Yes, the 1N5377B can be used in parallel to increase current handling, but it's essential to ensure that the diodes are matched and connected in a way that minimizes differences in voltage drop and current sharing.
-
Yes, the 1N5377B is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications, including high reliability and robustness.