Part Details for 1N5377B by Diodes Incorporated
Results Overview of 1N5377B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5377B Information
1N5377B by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5377B
1N5377B CAD Models
1N5377B Part Data Attributes
|
1N5377B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5377B
Diodes Incorporated
Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, 5W, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for 1N5377B
This table gives cross-reference parts and alternative options found for 1N5377B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5377B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5377B-13 | Diodes Incorporated | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5377B vs 1N5377B-13 |
1N5377AAMP | Fagor Electrónica | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5377B vs 1N5377AAMP |
1N5377B | EIC Semiconductor Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5377B vs 1N5377B |
1N5377B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5377B vs 1N5377B |
1N5377B-B | Diodes Incorporated | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5377B vs 1N5377B-B |
1N5377BRL | Motorola Mobility LLC | Check for Price | 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | 1N5377B vs 1N5377BRL |
1N5377B | STMicroelectronics | Check for Price | 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5377B vs 1N5377B |
1N5377BTR | Fagor Electrónica | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5377B vs 1N5377BTR |
1N5377B | Central Semiconductor Corp | Check for Price | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5377B vs 1N5377B |