Part Details for 1N5365BE3/TR13 by Microchip Technology Inc
Results Overview of 1N5365BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5365BE3/TR13 Information
1N5365BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5365BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9682
|
Newark | Zener 5.0W, Vz = 36V, +/- 5% To-18 Rohs Compliant: Yes |Microchip 1N5365BE3/TR13 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ |
Part Details for 1N5365BE3/TR13
1N5365BE3/TR13 CAD Models
1N5365BE3/TR13 Part Data Attributes
|
1N5365BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5365BE3/TR13
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 160 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 27.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365BE3/TR13
This table gives cross-reference parts and alternative options found for 1N5365BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5365B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N5365BE3/TR13 vs 1N5365B-TP-HF |
MQ1N5365BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5365BE3/TR13 vs MQ1N5365BE3TR |
1N5365BE | Micro Commercial Components | Check for Price | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | 1N5365BE3/TR13 vs 1N5365BE |
MX1N5365BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5365BE3/TR13 vs MX1N5365BE3TR |
1N5365B | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5365BE3/TR13 vs 1N5365B |
1N5365BRL | onsemi | Check for Price | 36V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | 1N5365BE3/TR13 vs 1N5365BRL |
1N5365BTR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5365BE3/TR13 vs 1N5365BTR |
1N5365BRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, CASE 17-02, 2 PIN | 1N5365BE3/TR13 vs 1N5365BRL |
MV1N5365BTR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5365BE3/TR13 vs MV1N5365BTR |