Part Details for 1N5359B by Fagor Electrónica
Results Overview of 1N5359B by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5359B Information
1N5359B by Fagor Electrónica is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5359B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70038564
|
RS | Diode, Zener, Vr 24V, Pkg DO-201AE (Plastic),Vf 1.2V, Tj +175degc, Cs 4.4A, Pd 5W Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.2700 | RFQ |