Part Details for 1N5359B by EIC Semiconductor Inc
Results Overview of 1N5359B by EIC Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5359B Information
1N5359B by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5359B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1N5359BTR-ND
|
DigiKey | DIODE ZENER 24V 5W DO15 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1150 | Buy Now |
|
Quest Components | 24 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 42 |
|
$0.1980 / $0.2970 | Buy Now |
Part Details for 1N5359B
1N5359B CAD Models
1N5359B Part Data Attributes
|
1N5359B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5359B
EIC Semiconductor Inc
Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | EIC Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | X-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5359B
This table gives cross-reference parts and alternative options found for 1N5359B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5359B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5359B | STMicroelectronics | Check for Price | 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN | 1N5359B vs 1N5359B |
1N5359B-13 | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5359B vs 1N5359B-13 |
1N5359B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5359B is -65°C to 175°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the power dissipation of the 1N5359B according to the manufacturer's guidelines, and to provide adequate heat sinking and thermal management.
-
The maximum surge current rating for the 1N5359B is 100A for a 1ms pulse width, and 50A for a 10ms pulse width.
-
Yes, the 1N5359B can be used in switching power supply applications, but it is recommended to ensure that the diode is properly snubbed to prevent voltage spikes and ringing, and to follow the manufacturer's guidelines for switching frequency and duty cycle.
-
To select the correct 1N5359B diode for your specific application, consider factors such as the required voltage rating, current rating, and power dissipation, as well as the operating temperature range and environmental conditions.