Part Details for 1N5358B by STMicroelectronics
Results Overview of 1N5358B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5358B Information
1N5358B by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5358B
1N5358B CAD Models
1N5358B Part Data Attributes
|
1N5358B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5358B
STMicroelectronics
22V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 75 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 17.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5358B
This table gives cross-reference parts and alternative options found for 1N5358B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5358B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C22BK | Central Semiconductor Corp | Check for Price | Zener Diode, 22V V(Z), 5%, 1.3W, | 1N5358B vs BZX85C22BK |
BZX85C22-TAP | Vishay Semiconductors | Check for Price | Zener Diode, 22V V(Z), 5%, 1.3W, | 1N5358B vs BZX85C22-TAP |
BZX85C22 | STMicroelectronics | Check for Price | 22V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5358B vs BZX85C22 |
BZX85C22 | Central Semiconductor Corp | Check for Price | Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5358B vs BZX85C22 |
1N5358B | Baneasa SA | Check for Price | Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional | 1N5358B vs 1N5358B |
BZX85C22 | Vishay Intertechnologies | Check for Price | Zener Diode, 22V V(Z), 5.67%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | 1N5358B vs BZX85C22 |
BZX85C22 | Rectron Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5.7%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5358B vs BZX85C22 |
1N5358B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5358B vs 1N5358B |