Part Details for 1N5353BE3/TR8 by Microchip Technology Inc
Results Overview of 1N5353BE3/TR8 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5353BE3/TR8 Information
1N5353BE3/TR8 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5353BE3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9485
|
Newark | Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5353BE3/TR8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for 1N5353BE3/TR8
1N5353BE3/TR8 CAD Models
1N5353BE3/TR8 Part Data Attributes
|
1N5353BE3/TR8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5353BE3/TR8
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1N5353BE3/TR8
This table gives cross-reference parts and alternative options found for 1N5353BE3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5353BE3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5353BRLG | onsemi | $0.2420 | 5 Watt Surmetic 40 Zener Voltage Regulators 16 V, Surmetic 40, Axial Lead, 4000-REEL | 1N5353BE3/TR8 vs 1N5353BRLG |
MV1N5353B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5353BE3/TR8 vs MV1N5353B |
1N5353B-B | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5353BE3/TR8 vs 1N5353B-B |
1N5353B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 16V V(Z), 10%, 5W, | 1N5353BE3/TR8 vs 1N5353B |
1N5353B-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5353BE3/TR8 vs 1N5353B-T |
1N5353BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5353BE3/TR8 vs 1N5353BE3TR |
1N5353B | SynSemi Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, | 1N5353BE3/TR8 vs 1N5353B |
1N5353B | Continental Device India Ltd | Check for Price | Zener Diode, | 1N5353BE3/TR8 vs 1N5353B |