Part Details for 1N5353B by EIC Semiconductor Inc
Results Overview of 1N5353B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5353B Information
1N5353B by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5353B
1N5353B CAD Models
1N5353B Part Data Attributes
|
1N5353B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5353B
EIC Semiconductor Inc
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | EIC Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | X-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1N5353B
This table gives cross-reference parts and alternative options found for 1N5353B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5353B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5353BRLG | onsemi | $0.2420 | 5 Watt Surmetic 40 Zener Voltage Regulators 16 V, Surmetic 40, Axial Lead, 4000-REEL | 1N5353B vs 1N5353BRLG |
MV1N5353B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5353B vs MV1N5353B |
1N5353B-B | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5353B vs 1N5353B-B |
1N5353B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 16V V(Z), 10%, 5W, | 1N5353B vs 1N5353B |
1N5353B-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5353B vs 1N5353B-T |
1N5353BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5353B vs 1N5353BE3TR |
1N5353B | SynSemi Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, | 1N5353B vs 1N5353B |