-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5352B by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2603
|
Newark | Zener Single Diode, 15 V, 5 W, Do-201Ae, 5 %, 2, 150 C Rohs Compliant: Yes |Multicomp Pro 1N5352B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1176 |
|
$0.2730 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5352B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5352B
SPC Multicomp
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
This table gives cross-reference parts and alternative options found for 1N5352B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5352B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5353B | SPC Multicomp | Check for Price | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | 1N5352B vs 1N5353B |
The recommended soldering temperature for the 1N5352B is between 250°C to 260°C for a maximum of 10 seconds.
The 1N5352B is a standard rectifier diode and not optimized for high-frequency applications. For high-frequency applications, consider using a Schottky diode or a fast-recovery diode.
While the 1N5352B can be used in a switching power supply, its relatively slow recovery time (trr) may not be suitable for high-frequency switching applications. Consider using a faster diode with a shorter trr for switching power supplies.
As a general rule, it's recommended to derate the maximum voltage rating of the 1N5352B by 10-20% to ensure reliable operation and to account for voltage spikes or transients.
The 1N5352B is not AEC-Q101 qualified, which is a standard for automotive-grade components. If you need a diode for automotive applications, consider using an AEC-Q101 qualified diode.