Part Details for 1N5352B by FCI Semiconductor
Results Overview of 1N5352B by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5352B Information
1N5352B by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5352B
1N5352B CAD Models
1N5352B Part Data Attributes
Alternate Parts for 1N5352B
This table gives cross-reference parts and alternative options found for 1N5352B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5352B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5352B/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5352B vs 1N5352B/TR8 |
1N5352BE3/TR13 | Microsemi Corporation | Check for Price | Zener Diode | 1N5352B vs 1N5352BE3/TR13 |
1N5352BE | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | 1N5352B vs 1N5352BE |
MX1N5352BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5352B vs MX1N5352BE3TR |
1N5352BEB | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | 1N5352B vs 1N5352BEB |
1N5352B | Semitronics Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | 1N5352B vs 1N5352B |
1N5352BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5352B vs 1N5352BE3TR |
1N5352B | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | 1N5352B vs 1N5352B |