Part Details for 1N5339B by NTE Electronics Inc
Results Overview of 1N5339B by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5339B Information
1N5339B by NTE Electronics Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5339B
1N5339B CAD Models
1N5339B Part Data Attributes
|
1N5339B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N5339B
NTE Electronics Inc
ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,DO-27
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for 1N5339B
This table gives cross-reference parts and alternative options found for 1N5339B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5339B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5339B | Littelfuse Inc | $6.4100 | Zener Diode, 5.6V V(Z), 5%, 5W | 1N5339B vs 1N5339B |
1N5339B | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 5%, 5W | 1N5339B vs 1N5339B |
1N5339B | Boca Semiconductor Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 5W | 1N5339B vs 1N5339B |
1N5339B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 5W | 1N5339B vs 1N5339B |
1N5339B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, | 1N5339B vs 1N5339B |
1N5339B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5339B is -55°C to 150°C.
-
Yes, the 1N5339B is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the 1N5339B can be used in switching power supplies due to its fast switching times and low forward voltage drop.
-
Yes, the 1N5339B is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical junction capacitance of the 1N5339B is around 15-20 pF.