Part Details for 1N5339B by Digitron Semiconductors
Results Overview of 1N5339B by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5339B Information
1N5339B by Digitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5339B
1N5339B CAD Models
1N5339B Part Data Attributes
|
1N5339B
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5339B
Digitron Semiconductors
Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 220 mA |
Alternate Parts for 1N5339B
This table gives cross-reference parts and alternative options found for 1N5339B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5339B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5339B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, | 1N5339B vs 1N5339B |
1N5339B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 5W | 1N5339B vs 1N5339B |
1N5339B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, | 1N5339B vs 1N5339B |
1N5339B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; VZ Typ (V): 5.6; P Max (mW): 5000; Package: DO-27S | 1N5339B vs 1N5339B |
1N5339B | Daco Semiconductor Co Ltd | Check for Price | Zener Diode, | 1N5339B vs 1N5339B |
1N5339B | NTE Electronics Inc | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,DO-27 | 1N5339B vs 1N5339B |
1N5339B | SynSemi Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 5W, | 1N5339B vs 1N5339B |