Part Details for 1N5313-1E3 by Microchip Technology Inc
Results Overview of 1N5313-1E3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5313-1E3 Information
1N5313-1E3 by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5313-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1053
|
Newark | 100V 4.73Ma 500Mw Lead-Free Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5313-1E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $18.9300 | Buy Now |
DISTI #
150-1N5313-1E3-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9300 | Buy Now |
DISTI #
1N5313-1E3
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-7 - Bulk (Alt: 1N5313-1E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0496 / $17.7086 | Buy Now |
DISTI #
579-1N5313-1E3
|
Mouser Electronics | Current Regulator Diodes 100V 4.73MA 500MW Lead-Free Current Regulator THT RoHS: Compliant | 0 |
|
$18.9300 | Order Now |
DISTI #
1N5313-1E3
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
928 Alternates Available |
|
$20.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 928 Factory Stock |
|
$18.0700 / $37.8600 | Buy Now |
|
NAC | Current Regulator, DO-35 RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.7600 / $20.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 928 Factory Stock |
|
$18.0700 / $37.8600 | Buy Now |
Part Details for 1N5313-1E3
1N5313-1E3 CAD Models
1N5313-1E3 Part Data Attributes
|
1N5313-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5313-1E3
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 245000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5313-1E3
This table gives cross-reference parts and alternative options found for 1N5313-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5313-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5313-1 | Microchip Technology Inc | $35.4028 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35 | 1N5313-1E3 vs JANTX1N5313-1 |