Part Details for 1N5313-1/TR by Microchip Technology Inc
Results Overview of 1N5313-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5313-1/TR Information
1N5313-1/TR by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5313-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1052
|
Newark | 100V 4.73Ma 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip 1N5313-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.2000 / $18.9300 | Buy Now |
DISTI #
150-1N5313-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.9300 | Buy Now |
DISTI #
1N5313-1/TR
|
Avnet Americas | Diode Current Reg. 100V 4.73mA 2-Pin DO-7 - Tape and Reel (Alt: 1N5313-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$17.0496 / $18.2000 | Buy Now |
DISTI #
579-1N5313-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 4.73MA 500MW Current Regulator THT TR | 0 |
|
$18.9300 | Order Now |
DISTI #
1N5313-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$20.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0700 / $37.8600 | Buy Now |
|
NAC | Current Regulator, DO-35 RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.7600 / $20.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0700 / $37.8600 | Buy Now |
Part Details for 1N5313-1/TR
1N5313-1/TR CAD Models
1N5313-1/TR Part Data Attributes
|
1N5313-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5313-1/TR
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 245000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |