Part Details for 1N5312-1 by VPT Components
Results Overview of 1N5312-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5312-1 Information
1N5312-1 by VPT Components is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5312-1
1N5312-1 CAD Models
1N5312-1 Part Data Attributes
|
1N5312-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N5312-1
VPT Components
Current Regulator Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SOURCE IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 2.6 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 3.9 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5312-1
This table gives cross-reference parts and alternative options found for 1N5312-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5312-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5312-1 | Microchip Technology Inc | $29.7666 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 | 1N5312-1 vs JAN1N5312-1 |
JAN1N5312 | Motorola Mobility LLC | Check for Price | 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | 1N5312-1 vs JAN1N5312 |
JANTXV1N5312 | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA | 1N5312-1 vs JANTXV1N5312 |
JANTXV1N5312-1 | Defense Logistics Agency | Check for Price | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | 1N5312-1 vs JANTXV1N5312-1 |
JANHCA1N5312 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon | 1N5312-1 vs JANHCA1N5312 |
JANTXV1N5312 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | 1N5312-1 vs JANTXV1N5312 |
MS1N5312 | Microsemi Corporation | Check for Price | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7 | 1N5312-1 vs MS1N5312 |
CR390 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, | 1N5312-1 vs CR390 |
JANTX1N5312-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | 1N5312-1 vs JANTX1N5312-1 |
JANTX1N5312 | Motorola Mobility LLC | Check for Price | 3.9 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | 1N5312-1 vs JANTX1N5312 |