Part Details for 1N5265 by Bkc Semiconductors Inc
Results Overview of 1N5265 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5265 Information
1N5265 by Bkc Semiconductors Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5265
1N5265 CAD Models
1N5265 Part Data Attributes
|
1N5265
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5265
Bkc Semiconductors Inc
Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 60.14 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 2 mA |
Alternate Parts for 1N5265
This table gives cross-reference parts and alternative options found for 1N5265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5265 | Motorola Semiconductor Products | Check for Price | Zener Diode, 62V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | 1N5265 vs 1N5265 |
1N5265-TP | Micro Commercial Components | Check for Price | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5265 vs 1N5265-TP |
1N5265 | Micro Commercial Components | Check for Price | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5265 vs 1N5265 |
1N5265-AP | Micro Commercial Components | Check for Price | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5265 vs 1N5265-AP |
1N5265-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5265 vs 1N5265-1E3TR |
1N5265 | International Semiconductor Inc | Check for Price | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5265 vs 1N5265 |
1N5265 | Motorola Mobility LLC | Check for Price | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 1N5265 vs 1N5265 |
1N5265-T | Micro Commercial Components | Check for Price | Zener Diode, 62V V(Z), 20%, 0.5W, | 1N5265 vs 1N5265-T |
1N5265 | Vishay Semiconductors | Check for Price | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | 1N5265 vs 1N5265 |