Part Details for 1N5258B by WEITRON INTERNATIONAL CO., LTD.
Results Overview of 1N5258B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5258B Information
1N5258B by WEITRON INTERNATIONAL CO., LTD. is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5258B
1N5258B CAD Models
1N5258B Part Data Attributes
Alternate Parts for 1N5258B
This table gives cross-reference parts and alternative options found for 1N5258B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5258B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5258B | Secos Corporation | Check for Price | Zener Diode, | 1N5258B vs 1N5258B |
1N5258B | RFE International Inc | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W | 1N5258B vs 1N5258B |
1N5258B | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode, | 1N5258B vs 1N5258B |
1N5258B | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | 1N5258B vs 1N5258B |
1N5258B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, | 1N5258B vs 1N5258B |
1N5258B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W | 1N5258B vs 1N5258B |
1N5258B | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | 1N5258B vs 1N5258B |