Part Details for 1N5255B BK PBFREE by Central Semiconductor Corp
Results Overview of 1N5255B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5255B BK PBFREE Information
1N5255B BK PBFREE by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5255B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N5255BBKPBFREE-ND
|
DigiKey | DIODE ZENER 28V 500MW DO35 Min Qty: 15000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0566 | Buy Now |
DISTI #
1N5255B BK PBFREE
|
Avnet Americas | Diode Zener Single 28V 5% 500mW 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N5255B BK PBFREE) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.0538 | Buy Now |
DISTI #
610-1N5255BBK
|
Mouser Electronics | Zener Diodes Zener 500mW 28V 26.60 to 29.40V RoHS: Compliant | 0 |
|
$0.0520 | Order Now |