Part Details for 1N5254B by Fairchild Semiconductor Corporation
Results Overview of 1N5254B by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5254B Information
1N5254B by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5254B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N5254B-ND
|
DigiKey | DIODE ZENER 27V 500MW DO204AH Min Qty: 78 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
138210 In Stock |
|
$3.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 48 | 23500 |
|
$0.0085 / $0.1058 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),5%,DO-204AA | 18800 |
|
$0.0122 / $0.1410 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),5%,DO-204AA | 18800 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),5%,DO-204AA | 35 |
|
$0.0450 | Buy Now |
|
Rochester Electronics | Zener Diode, 27V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Obsolete Min Qty: 1 | 140254 |
|
$2.9600 / $3.7000 | Buy Now |
Part Details for 1N5254B
1N5254B CAD Models
1N5254B Part Data Attributes
|
1N5254B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5254B
Fairchild Semiconductor Corporation
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N5254B
This table gives cross-reference parts and alternative options found for 1N5254B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5254B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5259-B | Vishay Semiconductors | Check for Price | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5254B vs 1N5259-B |
1N5257BRL2 | onsemi | Check for Price | DIODE 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode | 1N5254B vs 1N5257BRL2 |
1N5259BRL | onsemi | Check for Price | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5254B vs 1N5259BRL |
1N5257BRL | onsemi | Check for Price | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5254B vs 1N5257BRL |
1N5254BTA | onsemi | Check for Price | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5254B vs 1N5254BTA |
1N5257BRL2 | Motorola Mobility LLC | Check for Price | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5254B vs 1N5257BRL2 |
1N5259BTA2 | onsemi | Check for Price | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5254B vs 1N5259BTA2 |
1N5254BT26R | National Semiconductor Corporation | Check for Price | DIODE 27 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | 1N5254B vs 1N5254BT26R |
1N5257BRR1 | onsemi | Check for Price | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5254B vs 1N5257BRR1 |
1N5254B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5254B is -65°C to 150°C, although the datasheet only specifies the electrical characteristics at 25°C.
-
To ensure the 1N5254B can handle high-frequency switching applications, consider the diode's reverse recovery time (trr), which is not specified in the datasheet. The trr of the 1N5254B is typically around 50-100 ns. You may need to add additional components, such as a snubber circuit, to minimize ringing and ensure reliable operation.
-
The datasheet does not specify a maximum surge current rating for the 1N5254B. However, as a general rule, the surge current rating for a standard rectifier diode like the 1N5254B is typically around 10-20 times the average current rating. In this case, the average current rating is 5A, so the surge current rating would be around 50-100A.
-
The 1N5254B has a maximum repetitive peak reverse voltage (Vrrm) of 250V, which may not be sufficient for high-voltage applications. If you need to handle higher voltages, consider using a different diode with a higher Vrrm rating or adding additional components, such as a voltage multiplier or a series string of diodes, to increase the overall voltage rating.
-
To ensure the 1N5254B is properly biased in a circuit, consider the diode's forward voltage drop (Vf) and reverse voltage (Vr) characteristics. The Vf of the 1N5254B is typically around 0.8-1.2V, and the Vr is typically around 250V. You may need to add additional components, such as resistors or voltage regulators, to ensure the diode is properly biased and operating within its specified ratings.