Part Details for 1N5253BUR-1/TR by Microchip Technology Inc
Results Overview of 1N5253BUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5253BUR-1/TR Information
1N5253BUR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5253BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0216
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N5253BUR-1/TR RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.6100 | Buy Now |
DISTI #
150-1N5253BUR-1/TRCT-ND
|
DigiKey | DIODE ZENER 25V 500MW DO213AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
1N5253BUR-1/TR
|
Avnet Americas | VOLTAGE REGULATOR - Tape and Reel (Alt: 1N5253BUR-1/TR) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3698 / $2.5306 | Buy Now |
DISTI #
579-1N5253BUR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
DISTI #
1N5253BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$2.3700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $3.9800 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 124 Package Multiple: 1 | 0 |
|
$2.4500 / $2.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7500 / $3.9800 | Buy Now |